
901-10793 | |
|---|---|
DigiKey Part Number | 115-901-10793-ND |
Manufacturer | |
Manufacturer Product Number | 901-10793 |
Description | SMA STRAIGHT CRIMP JACK 0.81 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 0.81mm OD Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.50000 | Fr.15.50 |
| 10 | Fr.13.07300 | Fr.130.73 |
| 25 | Fr.12.22840 | Fr.305.71 |
| 50 | Fr.11.75820 | Fr.587.91 |
| 100 | Fr.10.75860 | Fr.1,075.86 |
| 250 | Fr.9.90908 | Fr.2,477.27 |
| 500 | Fr.9.58830 | Fr.4,794.15 |
| Unit Price without VAT: | Fr.15.50000 |
|---|---|
| Unit Price with VAT: | Fr.16.75550 |















