
930-124J-51S | |
|---|---|
DigiKey Part Number | ARF1574-ND |
Manufacturer | |
Manufacturer Product Number | 930-124J-51S |
Description | CONN QMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 930-124J-51S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.54000 | Fr.15.54 |
| 10 | Fr.13.21200 | Fr.132.12 |
| 25 | Fr.12.38480 | Fr.309.62 |
| 50 | Fr.11.79340 | Fr.589.67 |
| 100 | Fr.11.23090 | Fr.1,123.09 |
| 300 | Fr.10.39387 | Fr.3,118.16 |
| 500 | Fr.10.02638 | Fr.5,013.19 |
| Unit Price without VAT: | Fr.15.54000 |
|---|---|
| Unit Price with VAT: | Fr.16.79874 |

