
HSDSPZSPZ06-20 | |
---|---|
DigiKey Part Number | 115-HSDSPZSPZ06-20-ND |
Manufacturer | |
Manufacturer Product Number | HSDSPZSPZ06-20 |
Description | CIRC CBL 4POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Z | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Z | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.48.99000 | Fr.48.99 |
10 | Fr.41.64100 | Fr.416.41 |
25 | Fr.39.03520 | Fr.975.88 |
50 | Fr.37.17360 | Fr.1,858.68 |
100 | Fr.35.34100 | Fr.3,534.10 |
Unit Price without VAT: | Fr.48.99000 |
---|---|
Unit Price with VAT: | Fr.52.95819 |