
HS1JAL | |
|---|---|
DigiKey Part Number | 1801-HS1JALTR-ND - Tape & Reel (TR) 1801-HS1JALCT-ND - Cut Tape (CT) 1801-HS1JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1JAL |
Description | DIODE STANDARD 600V 1A THIN SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | HS1JAL Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Thin SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23300 | Fr.2.33 |
| 100 | Fr.0.14750 | Fr.14.75 |
| 500 | Fr.0.11022 | Fr.55.11 |
| 1,000 | Fr.0.09820 | Fr.98.20 |
| 2,000 | Fr.0.08807 | Fr.176.14 |
| 5,000 | Fr.0.07708 | Fr.385.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | Fr.0.06070 | Fr.849.80 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

