
PS1-CO-10000 | |
---|---|
DigiKey Part Number | 1782-PS1-CO-10000-ND |
Manufacturer | |
Manufacturer Product Number | PS1-CO-10000 |
Description | CARBON MONOXIDE 10KPPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Oxygen Range | 0 mbar ~ 250 bar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.44.56000 | Fr.44.56 |
Unit Price without VAT: | Fr.44.56000 |
---|---|
Unit Price with VAT: | Fr.48.16936 |