
| PS1-SO2-100 | |
|---|---|
| DigiKey Part Number | 1782-PS1-SO2-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | PS1-SO2-100 | 
| Description | SENSOR POLYMER GAS | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Sulfur Dioxide (SO2) Sensor Analog | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol SGX Sensortech | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Sulfur Dioxide (SO2) | |
| Accuracy | - | |
| Output | Analog | |
| Operating Temperature | -40°C ~ 55°C | |
| Voltage - Supply | 2.5V | |
| Current - Supply | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.80.14000 | Fr.80.14 | 
| Unit Price without VAT: | Fr.80.14000 | 
|---|---|
| Unit Price with VAT: | Fr.86.63134 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland