
INIR2-PR2.1-PC | |
|---|---|
DigiKey Part Number | 1782-INIR2-PR2.1-PC-ND |
Manufacturer | |
Manufacturer Product Number | INIR2-PR2.1-PC |
Description | SENSOR DIGITAL INFRARED GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Propane (C3H8) Sensor Analog |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Propane (C3H8) | |
Output | Analog | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.160.18000 | Fr.160.18 |
| Unit Price without VAT: | Fr.160.18000 |
|---|---|
| Unit Price with VAT: | Fr.173.15458 |





