
AC6AMP | |
|---|---|
DigiKey Part Number | 889-AC6AMP-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC6AMP |
Description | CONN RCPT MALE XLR 6P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.6.29945 | Fr.1,259.89 |
| Unit Price without VAT: | Fr.6.29945 |
|---|---|
| Unit Price with VAT: | Fr.6.80971 |

