
AC7MJ | |
|---|---|
DigiKey Part Number | 889-AC7MJ-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC7MJ |
Description | CONN RCPT MALE XLR 7P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 7 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.315" (6.50mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.6.79010 | Fr.1,358.02 |
| Unit Price without VAT: | Fr.6.79010 |
|---|---|
| Unit Price with VAT: | Fr.7.34010 |

