
ACJM-PC | |
|---|---|
DigiKey Part Number | 889-ACJM-PC-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-PC |
Description | 1/4" PHONE MONO PLASTIC NUT PCB/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.433" (11.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.64000 | Fr.1.64 |
| 10 | Fr.1.39100 | Fr.13.91 |
| 25 | Fr.1.30360 | Fr.32.59 |
| 50 | Fr.1.24120 | Fr.62.06 |
| 100 | Fr.1.18170 | Fr.118.17 |
| 300 | Fr.1.09353 | Fr.328.06 |
| 500 | Fr.1.05480 | Fr.527.40 |
| 1,000 | Fr.1.00447 | Fr.1,004.47 |
| 2,500 | Fr.0.94161 | Fr.2,354.03 |
| Unit Price without VAT: | Fr.1.64000 |
|---|---|
| Unit Price with VAT: | Fr.1.77284 |

