
AHDP04-24-23PT-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-23PT-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-23PT-WTA |
Description | 23 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.71000 | Fr.9.71 |
| 10 | Fr.8.25300 | Fr.82.53 |
| 25 | Fr.7.73560 | Fr.193.39 |
| 50 | Fr.7.36640 | Fr.368.32 |
| 100 | Fr.7.01490 | Fr.701.49 |
| 250 | Fr.6.57592 | Fr.1,643.98 |
| 500 | Fr.6.26236 | Fr.3,131.18 |
| 1,000 | Fr.5.96384 | Fr.5,963.84 |
| Unit Price without VAT: | Fr.9.71000 |
|---|---|
| Unit Price with VAT: | Fr.10.49651 |

