ARC16-24SBR-P013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC16-24SBR-P013

DigiKey Part Number
889-ARC16-24SBR-P013-ND
Manufacturer
Manufacturer Product Number
ARC16-24SBR-P013
Description
CONN PLUG HSG 24POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ARC16-24SBR-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68/IP69K, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.14.50000Fr.14.50
10Fr.12.32000Fr.123.20
25Fr.11.54840Fr.288.71
50Fr.10.99720Fr.549.86
150Fr.10.17740Fr.1,526.61
300Fr.9.69207Fr.2,907.62
600Fr.9.23007Fr.5,538.04
Manufacturers Standard Package
Unit Price without VAT:Fr.14.50000
Unit Price with VAT:Fr.15.67450