


AT04-12PA-ECBLK | |
---|---|
DigiKey Part Number | AT04-12PA-ECBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-ECBLK |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-ECBLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.00000 | Fr.4.00 |
10 | Fr.3.40200 | Fr.34.02 |
25 | Fr.3.18840 | Fr.79.71 |
50 | Fr.3.03640 | Fr.151.82 |
220 | Fr.2.73477 | Fr.601.65 |
440 | Fr.2.60430 | Fr.1,145.89 |
660 | Fr.2.53088 | Fr.1,670.38 |
1,100 | Fr.2.44136 | Fr.2,685.50 |
2,640 | Fr.2.29529 | Fr.6,059.57 |
Unit Price without VAT: | Fr.4.00000 |
---|---|
Unit Price with VAT: | Fr.4.32400 |