


AT04-12PD-LE07 | |
|---|---|
DigiKey Part Number | 889-3410-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-LE07 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-LE07 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.69000 | Fr.5.69 |
| 10 | Fr.4.84100 | Fr.48.41 |
| 25 | Fr.4.53720 | Fr.113.43 |
| 50 | Fr.4.32040 | Fr.216.02 |
| 100 | Fr.4.11430 | Fr.411.43 |
| 300 | Fr.3.80747 | Fr.1,142.24 |
| 500 | Fr.3.67276 | Fr.1,836.38 |
| 1,000 | Fr.3.49763 | Fr.3,497.63 |
| Unit Price without VAT: | Fr.5.69000 |
|---|---|
| Unit Price with VAT: | Fr.6.15089 |


