AT04GY-12PA-N-TPE-M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04GY-12PA-N-TPE-M5

DigiKey Part Number
889-AT04GY-12PA-N-TPE-M5-ND
Manufacturer
Manufacturer Product Number
AT04GY-12PA-N-TPE-M5
Description
12 POSITION RECEPTACLE SINGLE-EN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Plug to Cable 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
12
Number of Rows
6
Pitch - Connector
-
Pitch - Cable
-
Length
16.4' (5.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.102.62000Fr.102.62
12Fr.86.12167Fr.1,033.46
28Fr.81.12857Fr.2,271.60
52Fr.77.66596Fr.4,038.63
100Fr.76.47000Fr.7,647.00
Unit Price without VAT:Fr.102.62000
Unit Price with VAT:Fr.110.93222