
| AT06-3S-SR01WHT | |
|---|---|
| DigiKey Part Number | 889-AT06-3S-SR01WHT-ND | 
| Manufacturer | |
| Manufacturer Product Number | AT06-3S-SR01WHT | 
| Description | CONN PLUG HSG 3POS | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Rectangular Connectors - Housings Plug White | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT06-3S-SR01WHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | - | |
| Number of Rows | 2 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | White | |
| Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
| Insulation Material | Thermoplastic | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.04000 | Fr.2.04 | 
| 10 | Fr.1.73000 | Fr.17.30 | 
| 25 | Fr.1.62160 | Fr.40.54 | 
| 50 | Fr.1.54400 | Fr.77.20 | 
| 100 | Fr.1.47020 | Fr.147.02 | 
| 250 | Fr.1.37816 | Fr.344.54 | 
| 500 | Fr.1.31236 | Fr.656.18 | 
| 1,000 | Fr.1.24974 | Fr.1,249.74 | 
| 2,500 | Fr.1.17155 | Fr.2,928.88 | 
| Unit Price without VAT: | Fr.2.04000 | 
|---|---|
| Unit Price with VAT: | Fr.2.20524 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland