New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-4S-OMYEL

DigiKey Part Number
889-ATP06-4S-OMYEL-ND
Manufacturer
Manufacturer Product Number
ATP06-4S-OMYEL
Description
4 POSITION PLUG, SOCKET, OVERMOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
350Fr.1.53309Fr.536.58
Manufacturers Standard Package
Unit Price without VAT:Fr.1.53309
Unit Price with VAT:Fr.1.65727