
C091 11S012 000 2 | |
---|---|
DigiKey Part Number | 889-C09111S0120002-ND |
Manufacturer | |
Manufacturer Product Number | C091 11S012 000 2 |
Description | FLANGE MOUNT MALE METAL RECEPTAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.04000 | Fr.7.04 |
10 | Fr.5.98300 | Fr.59.83 |
25 | Fr.5.60840 | Fr.140.21 |
50 | Fr.5.34040 | Fr.267.02 |
100 | Fr.5.08550 | Fr.508.55 |
300 | Fr.4.70640 | Fr.1,411.92 |
500 | Fr.4.53990 | Fr.2,269.95 |
1,000 | Fr.4.32346 | Fr.4,323.46 |
Unit Price without VAT: | Fr.7.04000 |
---|---|
Unit Price with VAT: | Fr.7.61024 |