C091 11W012 000 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 11W012 000 2

DigiKey Part Number
889-C09111W0120002-ND
Manufacturer
Manufacturer Product Number
C091 11W012 000 2
Description
FRONT MOUNTING MALE METAL RECEPT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
M16-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.5.19970Fr.519.97
Manufacturers Standard Package
Unit Price without VAT:Fr.5.19970
Unit Price with VAT:Fr.5.62088