



EP-4-14 | |
|---|---|
DigiKey Part Number | 889-EP-4-14-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-4-14 |
Description | CONN RCPT MALE 4P TIN SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Holder | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.38000 | Fr.26.38 |
| 10 | Fr.22.42700 | Fr.224.27 |
| 30 | Fr.20.75467 | Fr.622.64 |
| 50 | Fr.20.02040 | Fr.1,001.02 |
| 100 | Fr.19.06560 | Fr.1,906.56 |
| 250 | Fr.17.87344 | Fr.4,468.36 |
| Unit Price without VAT: | Fr.26.38000 |
|---|---|
| Unit Price with VAT: | Fr.28.51678 |

