Parametric Equivalent

FLS714N2P03 | |
|---|---|
DigiKey Part Number | 889-FLS714N2P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS714N2P03 |
Description | 4 (2+2) POSITION JAM NUT RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | FLS714N2P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Cap (Cover) |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 14-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (2), 16 (2) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS714N2PHEC03 | Amphenol Sine Systems Corp | 0 | 889-FLS714N2PHEC03-ND | Fr.9.37070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.7.18260 | Fr.718.26 |
| Unit Price without VAT: | Fr.7.18260 |
|---|---|
| Unit Price with VAT: | Fr.7.76439 |


