
MA2JAP1700 | |
|---|---|
DigiKey Part Number | 889-MA2JAP1700-ND |
Manufacturer | |
Manufacturer Product Number | MA2JAP1700 |
Description | 17 POSITION RECEPTACLE EXTENSION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation P |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Shielding Shielded |
Number of Positions 17 | Note Contacts Sold Separately |
Shell Size - Insert M23-17 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -20°C ~ 130°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.8.10970 | Fr.1,621.94 |
| Unit Price without VAT: | Fr.8.10970 |
|---|---|
| Unit Price with VAT: | Fr.8.76659 |

