


MS20W12E09F | |
|---|---|
DigiKey Part Number | 889-MS20W12E09F-ND |
Manufacturer | |
Manufacturer Product Number | MS20W12E09F |
Description | PCB CONTACT - LONG VERSION, GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 20 Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS20W12E09F Models |
Category | Contact Type Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Size 20 |
Series | Contact Termination Solder |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.07492 | Fr.537.46 |
| Unit Price without VAT: | Fr.1.07492 |
|---|---|
| Unit Price with VAT: | Fr.1.16199 |

