
RJX8FB5HGYB | |
---|---|
DigiKey Part Number | 889-RJX8FB5HGYB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FB5HGYB |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.122" (28.50mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | - | |
Shielding | Unshielded | |
Features | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Thermoplastic, Glass Filled | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.7.12120 | Fr.1,424.24 |
Unit Price without VAT: | Fr.7.12120 |
---|---|
Unit Price with VAT: | Fr.7.69802 |