
RT00188SNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT00188SNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT00188SNHEC03 |
Description | RECEPTACLE, SQUARE FLANGE, 8 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT00188SNHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Cap (Cover) |
Shell Size - Insert 18-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.5mm | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.32000 | Fr.18.32 |
| 10 | Fr.15.57000 | Fr.155.70 |
| 25 | Fr.14.59480 | Fr.364.87 |
| 50 | Fr.13.89820 | Fr.694.91 |
| 100 | Fr.13.23510 | Fr.1,323.51 |
| 250 | Fr.12.40740 | Fr.3,101.85 |
| 500 | Fr.11.81596 | Fr.5,907.98 |
| Unit Price without VAT: | Fr.18.32000 |
|---|---|
| Unit Price with VAT: | Fr.19.80392 |

