
RJXS8FG5VB | |
|---|---|
DigiKey Part Number | 889-RJXS8FG5VB-ND |
Manufacturer | |
Manufacturer Product Number | RJXS8FG5VB |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | - | |
Shielding | Shielded | |
Features | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Thermoplastic, Glass Filled | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |

