


| RTS718ND32S03 | |
|---|---|
| DigiKey Part Number | 889-RTS718ND32S03-ND | 
| Manufacturer | |
| Manufacturer Product Number | RTS718ND32S03 | 
| Description | CONN RCPT FMALE 32P GOLD SOLDER | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RTS718ND32S03 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 32 | |
| Shell Size - Insert | 18-32 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Solder | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Primary Material | Plastic | |
| Shell Material | Thermoplastic | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Board Guide | |
| Shielding | ||
| Current Rating (Amps) | 7.5A | |
| Voltage Rating | 250VAC/DC | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Thermoplastic | |
| Applications | Automation, Industrial, Instrumentation, Marine, Telecom, Transportation | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.53.13000 | Fr.53.13 | 
| 10 | Fr.45.16000 | Fr.451.60 | 
| 25 | Fr.42.33440 | Fr.1,058.36 | 
| 50 | Fr.40.31560 | Fr.2,015.78 | 
| 100 | Fr.38.39380 | Fr.3,839.38 | 
| Unit Price without VAT: | Fr.53.13000 | 
|---|---|
| Unit Price with VAT: | Fr.57.43353 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland