1740-6001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1740-6001

DigiKey Part Number
1740-6001-ND
Manufacturer
Manufacturer Product Number
1740-6001
Description
CONN BMA JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Snap-In Solder
Datasheet
 Datasheet
EDA/CAD Models
1740-6001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Cable Group
RG-405 (.085" Flexible)
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.107.24000Fr.107.24
10Fr.91.16000Fr.911.60
25Fr.85.45840Fr.2,136.46
50Fr.81.38440Fr.4,069.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.107.24000
Unit Price with VAT:Fr.115.92644