3221-40062 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 31
Unit Price: Fr.17.48000
Datasheet
3221-40062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3221-40062

DigiKey Part Number
3221-40062-ND
Manufacturer
Manufacturer Product Number
3221-40062
Description
CONN SMPM JACK STR 50OHM SOLDER
Customer Reference
Detailed Description
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
3221-40062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.065" Flexible
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes