


EZ-300-UM-RA-X | |
|---|---|
DigiKey Part Number | 1946-1123-ND |
Manufacturer | |
Manufacturer Product Number | EZ-300-UM-RA-X |
Description | UHF MALE (PLUG) RIGHT ANGLE NON- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-300 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 2 pcs - 1 Connector, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.45.15000 | Fr.45.15 |
| 10 | Fr.38.37600 | Fr.383.76 |
| 25 | Fr.35.97440 | Fr.899.36 |
| 50 | Fr.34.25880 | Fr.1,712.94 |
| 100 | Fr.32.62550 | Fr.3,262.55 |
| 250 | Fr.31.15000 | Fr.7,787.50 |
| Unit Price without VAT: | Fr.45.15000 |
|---|---|
| Unit Price with VAT: | Fr.48.80715 |

