
IB141-SMSM-12.00I | |
---|---|
DigiKey Part Number | 1946-IB141-SMSM-12.00I-ND |
Manufacturer | |
Manufacturer Product Number | IB141-SMSM-12.00I |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.98.32000 | Fr.98.32 |
10 | Fr.83.57700 | Fr.835.77 |
25 | Fr.78.34960 | Fr.1,958.74 |
50 | Fr.74.61440 | Fr.3,730.72 |
100 | Fr.72.97000 | Fr.7,297.00 |
Unit Price without VAT: | Fr.98.32000 |
---|---|
Unit Price with VAT: | Fr.106.28392 |