MFR Recommended

TC-400-NM-75 | |
|---|---|
DigiKey Part Number | 1946-TC-400-NM-75-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-NM-75 |
Description | N-MALE (PLUG) CRIMP CONNECTOR FO |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2.5 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group LMR-400-75 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZ-400-NMH-75-X | Amphenol Times Microwave Systems | 30 | 1946-EZ-400-NMH-75-X-ND | Fr.23.84000 | MFR Recommended |


