
2001-6113-02 | |
|---|---|
DigiKey Part Number | 5984-2001-6113-02-ND |
Manufacturer | |
Manufacturer Product Number | 2001-6113-02 |
Description | TERMINATION, SMA-M, 18GHZ, 1W, N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.98000 | Fr.22.98 |
| 10 | Fr.18.73000 | Fr.187.30 |
| 25 | Fr.17.26840 | Fr.431.71 |
| 50 | Fr.16.23960 | Fr.811.98 |
| 100 | Fr.15.27230 | Fr.1,527.23 |
| 250 | Fr.14.87952 | Fr.3,719.88 |
| Unit Price without VAT: | Fr.22.98000 |
|---|---|
| Unit Price with VAT: | Fr.24.84138 |

