
2082-6051C-30-CRYO | |
|---|---|
DigiKey Part Number | 5984-2082-6051C-30-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6051C-30-CRYO |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.387.71000 | Fr.387.71 |
| 10 | Fr.327.23500 | Fr.3,272.35 |
| Unit Price without VAT: | Fr.387.71000 |
|---|---|
| Unit Price with VAT: | Fr.419.11451 |

