

BLC10G22XS-400AVTY | |
---|---|
DigiKey Part Number | 1603-BLC10G22XS-400AVTYTR-ND - Tape & Reel (TR) 1603-BLC10G22XS-400AVTYCT-ND - Cut Tape (CT) 1603-BLC10G22XS-400AVTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLC10G22XS-400AVTY |
Description | RF MOSFET LDMOS 28V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 2.11GHz ~ 2.2GHz 17dB 400W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.2GHz | |
Gain | 17dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 400W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.71.98000 | Fr.71.98 |
10 | Fr.60.09800 | Fr.600.98 |
25 | Fr.57.13160 | Fr.1,428.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.53.87180 | Fr.5,387.18 |
Unit Price without VAT: | Fr.71.98000 |
---|---|
Unit Price with VAT: | Fr.77.81038 |