

BLF6G38-50,135 | |
|---|---|
DigiKey Part Number | BLF6G38-50,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF6G38-50,135 |
Description | RF MOSFET LDMOS 28V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 3.4GHz ~ 3.6GHz 14dB 9W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 16.5A | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 9W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |

