


| AS7057-BWLT WLP LF T&R | |
|---|---|
| DigiKey Part Number | 4991-AS7057-BWLTWLPLFT&RTR-ND - Tape & Reel (TR) 4991-AS7057-BWLTWLPLFT&RCT-ND - Cut Tape (CT) 4991-AS7057-BWLTWLPLFT&RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AS7057-BWLT WLP LF T&R | 
| Description | SENSOR BIOSIGNAL CONVERT I2C OUT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Biosignal Converting Unit Sensor I2C Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Sensor Type | Biosignal Converting Unit | |
| Output Type | I2C | |
| Operating Temperature | -30°C ~ 85°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 | 
| 5 | Fr.1.19400 | Fr.5.97 | 
| 10 | Fr.1.13600 | Fr.11.36 | 
| 25 | Fr.1.06800 | Fr.26.70 | 
| 50 | Fr.1.02180 | Fr.51.09 | 
| 100 | Fr.0.97920 | Fr.97.92 | 
| 500 | Fr.0.89380 | Fr.446.90 | 
| 1,000 | Fr.0.86205 | Fr.862.05 | 
| 5,000 | Fr.0.81457 | Fr.4,072.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.77426 | Fr.7,742.60 | 
| Unit Price without VAT: | Fr.1.34000 | 
|---|---|
| Unit Price with VAT: | Fr.1.44854 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland