
| AS8510-COPPER-SHUNT | |
|---|---|
| DigiKey Part Number | AS8510-COPPER-SHUNT-ND | 
| Manufacturer | |
| Manufacturer Product Number | AS8510-COPPER-SHUNT | 
| Description | EVAL BOARD FOR AS8510 | 
| Customer Reference | |
| Detailed Description | AS8510 - Data Capture Interface Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Interface | |
| Function | Data Capture | |
| Embedded | - | |
| Utilized IC / Part | AS8510 | |
| Primary Attributes | - | |
| Secondary Attributes | Graphical User Interface (GUI) | |
| Contents | Board(s) | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland