cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF JTLPS1.24-KXK5-1-1-150-R33

DigiKey Part Number
475-GFJTLPS1.24-KXK5-1-1-150-R33TR-ND - Tape & Reel (TR)
475-GFJTLPS1.24-KXK5-1-1-150-R33CT-ND - Cut Tape (CT)
475-GFJTLPS1.24-KXK5-1-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GF JTLPS1.24-KXK5-1-1-150-R33
Description
LED DURIS RED SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Wavelength
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,111
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.44700Fr.4.47
100Fr.0.32700Fr.32.70
500Fr.0.27338Fr.136.69
1,000Fr.0.25580Fr.255.80
2,000Fr.0.24087Fr.481.74
5,000Fr.0.22456Fr.1,122.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.21440Fr.2,144.00
20,000Fr.0.20579Fr.4,115.80
30,000Fr.0.20138Fr.6,041.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184