GW JTLMS1.EM-GWH4-XX53-1-60-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS2.EM-JNKL-XX51-1-150-R33

DigiKey Part Number
475-GWJTLPS2.EM-JNKL-XX51-1-150-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JTLPS2.EM-JNKL-XX51-1-150-R33
Description
LED DURIS E WHITE SMD 2835
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 6500K 3.05V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
66lm (60lm ~ 72lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.