
GW JTLPS1.CM-KKLK-XX51-1-150-3-B-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-KKLK-XX51-1-150-3-B-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.CM-KKLK-XX51-1-150-3-B-R33 |
Description | LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 6500K 3.05V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 74lm (64lm ~ 84lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | Fr.0.01757 | Fr.1,757.00 |
| 200,000 | Fr.0.01728 | Fr.3,456.00 |
| 300,000 | Fr.0.01713 | Fr.5,139.00 |
| Unit Price without VAT: | Fr.0.01757 |
|---|---|
| Unit Price with VAT: | Fr.0.01899 |


