
NTM88K135ST1 | |
|---|---|
DigiKey Part Number | 568-NTM88K135ST1TR-ND - Tape & Reel (TR) 568-NTM88K135ST1CT-ND - Cut Tape (CT) 568-NTM88K135ST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTM88K135ST1 |
Description | TPMS 4X4 1500KPA XZ AXIS |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 13.05PSI ~ 220.17PSI (90kPa ~ 1518kPa) Differential 24-FQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 13.05PSI ~ 220.17PSI (90kPa ~ 1518kPa) | |
Output Type | SPI | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-FQFN Exposed Pad | |
Supplier Device Package | 24-HQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.60000 | Fr.4.60 |
| 5 | Fr.4.13400 | Fr.20.67 |
| 10 | Fr.3.96200 | Fr.39.62 |
| 25 | Fr.3.75640 | Fr.93.91 |
| 50 | Fr.3.61620 | Fr.180.81 |
| 100 | Fr.3.48740 | Fr.348.74 |
| 500 | Fr.3.29256 | Fr.1,646.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.3.04332 | Fr.6,086.64 |
| Unit Price without VAT: | Fr.4.60000 |
|---|---|
| Unit Price with VAT: | Fr.4.97260 |


