
KW3 CGLNM3.TK-T4T9-4L07M0-JCAB-A00-S | |
---|---|
DigiKey Part Number | 475-KW3CGLNM3.TK-T4T9-4L07M0-JCABTR-ND - Tape & Reel (TR) 475-KW3CGLNM3.TK-T4T9-4L07M0-JCABCT-ND - Cut Tape (CT) 475-KW3CGLNM3.TK-T4T9-4L07M0-JCABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW3 CGLNM3.TK-T4T9-4L07M0-JCAB-A00-S |
Description | LED OSLON |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 9.275V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1283lm (1140lm ~ 1425lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.275V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.140" L x 0.122" W (3.56mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 1.5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.70000 | Fr.2.70 |
10 | Fr.1.97800 | Fr.19.78 |
100 | Fr.1.54700 | Fr.154.70 |
500 | Fr.1.35810 | Fr.679.05 |
1,000 | Fr.1.30270 | Fr.1,302.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.24454 | Fr.2,489.08 |
4,000 | Fr.1.20051 | Fr.4,802.04 |
6,000 | Fr.1.17798 | Fr.7,067.88 |
Unit Price without VAT: | Fr.2.70000 |
---|---|
Unit Price with VAT: | Fr.2.91870 |