osram-dam-18942182_KW4_HPL631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW4 HPL631.TK-BDBJ-6L07M0-AGAE-A00-S

DigiKey Part Number
475-KW4HPL631.TK-BDBJ-6L07M0-AGAETR-ND - Tape & Reel (TR)
475-KW4HPL631.TK-BDBJ-6L07M0-AGAECT-ND - Cut Tape (CT)
475-KW4HPL631.TK-BDBJ-6L07M0-AGAEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW4 HPL631.TK-BDBJ-6L07M0-AGAE-A00-S
Description
LED OSLON WHITE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat X White 12.35V 1A 120° 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
1908lm (1700lm ~ 2115lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
12.35V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.299" L x 0.148" W (7.59mm x 3.75mm)
Height - Seated (Max)
0.022" (0.56mm)
Thermal Resistance of Package
1.02°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.07000Fr.5.07
10Fr.3.81700Fr.38.17
100Fr.3.07730Fr.307.73
500Fr.2.81752Fr.1,408.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.2.56077Fr.5,121.54
Manufacturers Standard Package
Unit Price without VAT:Fr.5.07000
Unit Price with VAT:Fr.5.48067