MFR Recommended
Parametric Equivalent
Parametric Equivalent

LB T67C-Q1R1-34-0-20-R18-Z-VIS | |
|---|---|
DigiKey Part Number  | 475-LBT67C-Q1R1-34-0-20-R18-Z-VISTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LB T67C-Q1R1-34-0-20-R18-Z-VIS  | 
Description  | LED BLUE CLEAR 2PLCC SMD  | 
Customer Reference  | |
Detailed Description  | Blue 468nm LED Indication - Discrete 3.2V 2-PLCC  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | ||
Configuration  | -  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Flat Top  | |
Lens Size  | 2.40mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 3.2V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 465nm  | |
Features  | -  | |
Package / Case  | 2-PLCC  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 2.80mm W  | |
Height (Max)  | 2.10mm  | 




