LATBT686-QR+RS+KL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCY TWTG-VIAZ-5F5G-1-20-R33-Z

DigiKey Part Number
475-LCYTWTG-VIAZ-5F5G-1-20-R33-ZTR-ND - Tape & Reel (TR)
475-LCYTWTG-VIAZ-5F5G-1-20-R33-ZCT-ND - Cut Tape (CT)
475-LCYTWTG-VIAZ-5F5G-1-20-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCY TWTG-VIAZ-5F5G-1-20-R33-Z
Description
LED YELLOW DIFFUSED 2PLCC SMD
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 3.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.27000Fr.2.70
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.29000Fr.2.90
100Fr.0.18860Fr.18.86
500Fr.0.14870Fr.74.35
1,000Fr.0.13646Fr.136.46
2,000Fr.0.12642Fr.252.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159