New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE A P1MS-RRRU-W2-0-D00

DigiKey Part Number
475-LEAP1MS-RRRU-W2-0-D00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE A P1MS-RRRU-W2-0-D00
Description
OSTAR PROJECTIONVISUALIZATIONLED
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Power Amber 615nm (612nm ~ 618nm) 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
615nm (612nm ~ 618nm)
Current - Test
4A
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
65 lm/W
Current - Max
5.5A
Luminous Flux @ Current/Temperature
1500lm (1300lm ~ 1800lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.299" L x 0.268" W (7.60mm x 6.80mm)
Height - Seated (Max)
0.061" (1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.