L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO L29K-H2K1-24-0-2-R18-Z

DigiKey Part Number
475-LOL29K-H2K1-24-ZTR-ND - Tape & Reel (TR)
475-LOL29K-H2K1-24-ZCT-ND - Cut Tape (CT)
475-LOL29K-H2K1-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LO L29K-H2K1-24-0-2-R18-Z
Description
LED ORANGE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,216
Check for Additional Incoming Stock
Last Time Buy Date: 4/2/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.17000Fr.1.70
100Fr.0.12010Fr.12.01
500Fr.0.09726Fr.48.63
1,000Fr.0.08972Fr.89.72
2,000Fr.0.08330Fr.166.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07625Fr.381.25
10,000Fr.0.07185Fr.718.50
15,000Fr.0.06959Fr.1,043.85
25,000Fr.0.06704Fr.1,676.00
35,000Fr.0.06552Fr.2,293.20
50,000Fr.0.06404Fr.3,202.00
125,000Fr.0.06077Fr.7,596.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025