
LP A675-N1P2-25-0-30-R33-Z | |
---|---|
DigiKey Part Number | 475-LPA675-N1P2-25-0-30-R33-ZTR-ND - Tape & Reel (TR) 475-LPA675-N1P2-25-0-30-R33-ZCT-ND - Cut Tape (CT) 475-LPA675-N1P2-25-0-30-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP A675-N1P2-25-0-30-R33-Z |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.25600 | Fr.2.56 |
100 | Fr.0.18300 | Fr.18.30 |
500 | Fr.0.15020 | Fr.75.10 |
1,000 | Fr.0.13940 | Fr.139.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.47000 | Fr.0.47 |
10 | Fr.0.27700 | Fr.2.77 |
100 | Fr.0.17860 | Fr.17.86 |
500 | Fr.0.14038 | Fr.70.19 |
1,000 | Fr.0.12866 | Fr.128.66 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |