LW M67D-P2R2-FK1NN1-S6Z6-1.5-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.07486

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.07486
M673, M676
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW M67D-P2R2-FK1NN1-S6Z6-1.5-S

DigiKey Part Number
475-LWM67D-P2R2-FK1NN1-S6Z6-1.5-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW M67D-P2R2-FK1NN1-S6Z6-1.5-S
Description
LED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.7V 2-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
1.5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000Fr.0.07486Fr.673.74
Unit Price without VAT:Fr.0.07486
Unit Price with VAT:Fr.0.08092